895-069-521-412

Heilind Number:EDA895-069-521-412
Manufacturer:EDAC
Manufacturer Number:895-069-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-521-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a straight mount orientation and a single row configuration, featuring 69 positions for optimal functionality. Crafted with precision, it ensures reliable performance with its copper alloy contact material and UL 94V-0 Polyphenylene Sulfide housing. With a pitch of .1 inches and row spacing of .2 inches, it guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industries. Elevate your connectivity solutions with this black-colored connector, a vital component in creating a robust and high-performance PCB system.