895-069-521-602

Heilind Number:EDA895-069-521-602
Manufacturer:EDAC
Manufacturer Number:895-069-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-521-602

Detailed Description

Enhance connectivity within electronic devices with this sleek black Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 69 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliable performance in various environments. The copper alloy contact material and a pitch of .1 inch offer secure and stable connections. With a straight mount orientation and a row spacing of .2 inches, installation is straightforward. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB connectivity needs. Ideal for a wide range of applications, from consumer electronics to industrial machinery, it is a must-have component for any project requiring high-speed data transmission.