895-069-521-604

Heilind Number:EDA895-069-521-604
Manufacturer:EDAC
Manufacturer Number:895-069-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-521-604

Detailed Description

Efficiently connect your circuit boards with our Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 69 positions and a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With a 3A amperage and copper alloy contact material, it ensures reliable power transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Perfect for high-speed data and power applications, this connector is a vital component for your electronic projects.