895-069-521-608

Heilind Number:EDA895-069-521-608
Manufacturer:EDAC
Manufacturer Number:895-069-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-521-608

Detailed Description

Enhance your connectivity with this sleek and reliable Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 69 positions, offering ample space for your PCB needs. Its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material ensure long-lasting performance, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless data transmission and power delivery.