895-069-523-102

Heilind Number:EDA895-069-523-102
Manufacturer:EDAC
Manufacturer Number:895-069-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-523-102

Detailed Description

Enhance your electronic connections with this high-performance black Board To Board PCB Connector. Designed for seamless integration, its 69 positions and 1-row configuration ensure optimal connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and a row spacing of .2 inches, precision is key. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Perfect for a wide range of PCB assembly projects, it ensures secure and efficient data transmission every time. Upgrade your connectivity solutions with this essential component.