895-069-523-104

Heilind Number:EDA895-069-523-104
Manufacturer:EDAC
Manufacturer Number:895-069-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-523-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 69 positions, ensuring efficient signal transmission. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers durability and reliability in any application. The copper alloy contact material guarantees excellent conductivity, while the precise .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Trust in its straight mount orientation for secure attachment, making it a valuable addition to any electronic setup. Elevate your connectivity solutions with this essential component.