895-069-523-108

Heilind Number:EDA895-069-523-108
Manufacturer:EDAC
Manufacturer Number:895-069-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-523-108

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features 69 positions with a single row layout, ensuring efficient transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. With a compact pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise connectivity on your PCB. The straight mount orientation simplifies installation while the wide operating temperature range of -40 to 105°C ensures versatility. Perfect for various applications, this connector is a must-have for any electronic project. Elevate your connectivity game with this essential component.