895-069-523-403

Heilind Number:EDA895-069-523-403
Manufacturer:EDAC
Manufacturer Number:895-069-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-523-403

Detailed Description

Upgrade your connectivity solutions with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 69 positions in a single row, ensuring seamless and efficient connections. The housing is constructed from UL 94V-0 Polyphenylene Sulfide for maximum safety and reliability, while the contact material is copper alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers a perfect fit for your PCB requirements. The straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your connectivity arsenal. Elevate your projects with superior performance and peace of mind.