895-069-523-408

Heilind Number:EDA895-069-523-408
Manufacturer:EDAC
Manufacturer Number:895-069-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-523-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-523-408

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for optimal efficiency, it features 69 positions in a single row, ensuring seamless data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting reliability, while the copper alloy contact material maintains secure connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration into your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.