895-069-524-101

Heilind Number:EDA895-069-524-101
Manufacturer:EDAC
Manufacturer Number:895-069-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-524-101

Detailed Description

Enhance your connectivity solutions with our Board To Board PCB Connector, offering 69 positions for seamless integration. Designed for optimal performance, this straight mount connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in temperatures ranging from -40 to 105 °C. The copper alloy contact material guarantees efficient power transmission, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. Perfect for a wide range of applications, from consumer electronics to industrial machinery, this connector is a versatile and essential component for your PCB assembly needs. Upgrade your connectivity today with this high-quality and dependable Card Edge Connector.