895-069-524-108

Heilind Number:EDA895-069-524-108
Manufacturer:EDAC
Manufacturer Number:895-069-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-524-108

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring 69 positions in a single row layout, it ensures seamless data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various operating conditions. With a contact material of Copper Alloy and a pitch of .1 inches, it offers efficient power delivery at an amperage of 3A. Designed for easy integration, its straight mount orientation and .2-inch row spacing facilitate simple installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable solution for your electronic connections. Upgrade your setup with this essential component for optimal performance.