895-069-524-403

Heilind Number:EDA895-069-524-403
Manufacturer:EDAC
Manufacturer Number:895-069-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-524-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-524-403

Detailed Description

Enhance your PCB connectivity with this versatile black Board To Board PCB Connector. Featuring a single row design with 69 positions, it offers seamless integration for your electronic components. The contact material, crafted from durable Copper Alloy, ensures reliable connections. Engineered for efficiency, it has a pitch of .1 inches and a row spacing of .2 inches. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees high performance even in challenging environments. With a straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality and precision for your connectivity needs.