895-069-524-404

Heilind Number:EDA895-069-524-404
Manufacturer:EDAC
Manufacturer Number:895-069-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-524-404

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector, a crucial component for seamless data transmission. Designed for optimal performance, this connector features 69 positions with a single row layout, ensuring efficient signal transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contact material, it guarantees reliability in any application. The .1-inch pitch and .2-inch row spacing enable precise alignment on your circuit board. With a 3A amperage and a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial environments. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Trust in our connector to deliver consistent and high-speed connections for your PCBs. Elevate your electronic projects with this essential component.