895-069-524-603

Heilind Number:EDA895-069-524-603
Manufacturer:EDAC
Manufacturer Number:895-069-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-524-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-524-603

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Featuring a sleek and durable UL 94V-0 Polyphenylene Sulfide housing in classic black, this connector offers reliable performance in various applications. With a single row design, it provides ease of installation on your PCB. Crafted with precision, it boasts 69 positions for comprehensive connectivity. The contact material, made of Copper Alloy, ensures efficient power transmission. Its .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Trust in this connector for secure and efficient board-to-board connections.