895-069-525-101

Heilind Number:EDA895-069-525-101
Manufacturer:EDAC
Manufacturer Number:895-069-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-525-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Black Board To Board PCB Connector. With an amperage rating of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance in various applications. Featuring 69 positions and a compact pitch of .1 inches, it allows for efficient data transmission on your PCB. The Copper Alloy contacts guarantee secure and stable connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Trust in its performance and streamline your electronic projects with ease.