895-069-525-102

Heilind Number:EDA895-069-525-102
Manufacturer:EDAC
Manufacturer Number:895-069-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-525-102

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features 69 positions with a 1-row configuration, ideal for streamlined setups. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Copper alloy contacts guarantee reliable signal transfer, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. With a straight mount orientation, installation is straightforward. Elevate your PCB connections with this essential component.