895-069-540-104

Heilind Number:EDA895-069-540-104
Manufacturer:EDAC
Manufacturer Number:895-069-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-540-104

Detailed Description

Enhance your electronic connections with this sleek and efficient Black Board to Board PCB Connector. Designed for optimal performance, it boasts a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 69 positions, it offers seamless connectivity for your devices. The copper alloy contact material ensures reliable transmission, while the .1 inch pitch and .2 inch row spacing allow for precise assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this high-quality connector, a must-have in any tech enthusiast's toolkit.