895-069-540-412

Heilind Number:EDA895-069-540-412
Manufacturer:EDAC
Manufacturer Number:895-069-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-540-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features a single row of 69 positions with a compact .1-inch pitch and .2-inch row spacing, perfect for precise and secure soldering on your PCB. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures long-lasting quality and conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility and stability in various applications. Upgrade your connectivity solutions with this essential component.