895-069-540-608

Heilind Number:EDA895-069-540-608
Manufacturer:EDAC
Manufacturer Number:895-069-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-540-608

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for seamless integration, it features 69 positions in a single row with a pitch of .1 inches, ensuring reliable data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any application. With copper alloy contacts and an amperage of 3A, this connector offers superior conductivity. Its straight mount orientation and row spacing of .2 inches provide easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your electronic assemblies with this essential component.