895-069-541-101

Heilind Number:EDA895-069-541-101
Manufacturer:EDAC
Manufacturer Number:895-069-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-541-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 69 positions with a single row layout, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is made of copper alloy, providing reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your device's connectivity with this essential component.