895-069-541-104

Heilind Number:EDA895-069-541-104
Manufacturer:EDAC
Manufacturer Number:895-069-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-541-104

Detailed Description

Upgrade your connectivity solutions with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 69 positions in a single row, ensuring efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your PCBs. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation, even in challenging environments. Crafted with top-quality Copper Alloy contacts, it ensures reliable signal transmission. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures performance stability in various conditions. Ideal for professional applications, this connector is a must-have for enhancing connectivity in your projects.