895-069-541-108

Heilind Number:EDA895-069-541-108
Manufacturer:EDAC
Manufacturer Number:895-069-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-541-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 69 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for optimal efficiency. The durable housing material, UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in challenging environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing secure and stable connections. With a straight mount orientation, installation is hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding applications in various industries. Elevate your connectivity with this essential component.