895-069-541-403

Heilind Number:EDA895-069-541-403
Manufacturer:EDAC
Manufacturer Number:895-069-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-541-403

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout with 69 positions, ensuring efficient and reliable connections on your PCB. The durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material guarantee long-lasting quality, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure mating is assured. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component.