895-069-541-404

Heilind Number:EDA895-069-541-404
Manufacturer:EDAC
Manufacturer Number:895-069-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-541-404

Detailed Description

Enhance connectivity within your electronic devices with our Black Card Edge Connector. Boasting a single row design with 69 positions, it offers reliable and efficient board-to-board connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures both safety and performance. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration onto PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your system with this essential connector for optimal functionality.