895-069-541-408

Heilind Number:EDA895-069-541-408
Manufacturer:EDAC
Manufacturer Number:895-069-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-541-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-541-408

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Crafted with precision, it features 69 positions for seamless data transmission. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Its copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer easy integration on your PCB. With a straight mount orientation, it fits effortlessly into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both commercial and industrial applications. Upgrade your connectivity solutions with this essential component.