895-069-541-412

Heilind Number:EDA895-069-541-412
Manufacturer:EDAC
Manufacturer Number:895-069-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-541-412

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your electronic devices. Boasting a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and performance. Featuring a single row with 69 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise and stable connections are assured. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation facilitates easy installation on PCBs. Trust in this essential component for secure and efficient board-to-board connections in your electronic projects.