895-069-541-604

Heilind Number:EDA895-069-541-604
Manufacturer:EDAC
Manufacturer Number:895-069-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-541-604

Detailed Description

Effortlessly connect circuit boards with this sleek Board To Board PCB Connector in striking black. Featuring a single row design with 69 positions, it ensures seamless signal transmission in electronic devices. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient assembly. The straight mount orientation adds convenience, making it ideal for various applications in electronics. Upgrade your connectivity with this high-quality Card Edge Connector.