895-069-542-101

Heilind Number:EDA895-069-542-101
Manufacturer:EDAC
Manufacturer Number:895-069-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-542-101

Detailed Description

Enhance your device connectivity with our Black Board To Board PCB Connector, crafted with precision and durability in mind. Featuring a single row design with a pitch of .1 inches and a total of 69 positions, this connector ensures seamless communication between circuit boards. The housing is made of UL 94V-0 Polyphenylene Sulfide, guaranteeing high performance even in harsh environments with an operating temperature range of -40 to 105 °C. Each contact is crafted with Copper Alloy, providing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, integration is effortless. Elevate your electronic assemblies with this top-of-the-line connector, essential for efficient data transfer.