895-069-542-102

Heilind Number:EDA895-069-542-102
Manufacturer:EDAC
Manufacturer Number:895-069-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-542-102

Detailed Description

Achieve seamless connectivity with our high-performance Board To Board PCB Connectors, designed for efficient signal transfer in electronic devices. With 69 positions and a single-row configuration, these connectors offer optimal space utilization on your PCB. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. Featuring a pitch of .1 inches and row spacing of .2 inches, they allow for precise and secure mating. Crafted with copper alloy contacts, these connectors guarantee reliable conductivity. With a straight mount orientation, they facilitate easy installation on your board. Operating seamlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Upgrade your connectivity solutions with these essential components.