895-069-542-104

Heilind Number:EDA895-069-542-104
Manufacturer:EDAC
Manufacturer Number:895-069-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-542-104

Detailed Description

Enhance connectivity in your electronic devices with this sleek and durable black Board To Board PCB Connector. Designed for seamless integration, it features 69 positions in a single row with a pitch of .1 inches, ensuring precise and secure connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees exceptional safety and performance, even in challenging environments. Crafted with copper alloy contact material, it offers reliable conductivity for optimal signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB assembly with this high-quality component, a must-have in any electronic setup.