895-069-542-402

Heilind Number:EDA895-069-542-402
Manufacturer:EDAC
Manufacturer Number:895-069-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-542-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-542-402

Detailed Description

Enhance your electronic connections with this high-quality 69-position board-to-board PCB connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any application. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports efficient power transmission. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers seamless integration on your PCB. Its straight mount orientation and single row design make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Elevate your connectivity solutions with this essential component.