895-069-542-603

Heilind Number:EDA895-069-542-603
Manufacturer:EDAC
Manufacturer Number:895-069-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-542-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features 69 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for optimal performance. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliability in any application. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand even the harshest conditions. Whether in straight mount orientation or card edge connection, it guarantees secure and efficient connectivity. Elevate your electronic projects with this essential component.