895-069-544-404

Heilind Number:EDA895-069-544-404
Manufacturer:EDAC
Manufacturer Number:895-069-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-544-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 69 positions offer ample room for robust connections. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any environment. With a straight mount orientation and a pitch of .1 inch, it guarantees precise alignment on your PCB. Each row features copper alloy contacts, guaranteeing efficient power transmission with an amperage of 3 A. Whether you're creating prototypes or final products, this connector is a reliable choice. Operating at temperatures from -40 to 105°C, it's suitable for a wide range of applications, making it a versatile addition to any project. Elevate your connectivity with this essential component.