895-069-544-408

Heilind Number:EDA895-069-544-408
Manufacturer:EDAC
Manufacturer Number:895-069-544-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-544-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-544-408

Detailed Description

Elevate your connectivity solutions with our cutting-edge Black Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with 69 positions, ensuring optimal performance in your PCB assemblies. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and efficient connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications. Trust in its straight mount orientation for easy installation and a secure fit. Upgrade your setup with this essential component, and experience seamless connectivity like never before.