895-069-544-607

Heilind Number:EDA895-069-544-607
Manufacturer:EDAC
Manufacturer Number:895-069-544-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-544-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-544-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 69 positions, ensuring robust and efficient linkups for your electronic components. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees superior durability and performance, even in challenging environments. The copper alloy contact material and 3A amperage rating further enhance conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component.