895-069-558-102

Heilind Number:EDA895-069-558-102
Manufacturer:EDAC
Manufacturer Number:895-069-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-558-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 69 positions in a single row, perfect for efficiently transferring data. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability in any environment, while the copper alloy contact material guarantees optimal conductivity. With a compact .1-inch pitch and .2-inch row spacing, it offers precise alignment on your PCB. Its right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system with this essential component for enhanced performance and connectivity.