895-069-558-104

Heilind Number:EDA895-069-558-104
Manufacturer:EDAC
Manufacturer Number:895-069-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance black board-to-board connector. Designed for seamless integration, this connector features a single row with 69 positions, ensuring efficient and reliable signal transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and conductivity. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a perfect choice for demanding applications in various industries. Upgrade your connectivity solutions with this essential component.