895-069-558-108

Heilind Number:EDA895-069-558-108
Manufacturer:EDAC
Manufacturer Number:895-069-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-558-108

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision and durability in mind, it features 69 positions in a single row, ensuring seamless integration for your electronic devices. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees safety and protection. Boasting a contact material of Copper Alloy, it offers optimal conductivity for your applications. With a pitch of .1 inches and a row spacing of .2 inches, this connector allows for efficient and reliable connections. Its right-angle mount orientation further enhances versatility, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for industrial and commercial use, this connector is a must-have for any PCB project. Upgrade your connectivity solutions today.