895-069-558-112

Heilind Number:EDA895-069-558-112
Manufacturer:EDAC
Manufacturer Number:895-069-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-558-112

Detailed Description

Enhance your PCB connectivity with our black Board To Board PCB Connector, designed for seamless integration in your electronic setups. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures reliable performance. Featuring a single row with 69 positions and a pitch of .1 inches, it offers efficient signal transfer. The right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality in diverse environments. Upgrade your connectivity solutions with this high-quality connector, perfect for various projects in the electronics industry.