895-069-558-403

Heilind Number:EDA895-069-558-403
Manufacturer:EDAC
Manufacturer Number:895-069-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 69 positions with a 0.1-inch pitch and a single row configuration. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers superior protection and reliability in any application. Each contact is made from Copper Alloy, ensuring excellent conductivity. With a right-angle mount orientation and a compact design, it optimizes space on your board while facilitating easy installation. Operating in a wide temperature range from -40 to 105 °C, it guarantees stable performance even in harsh conditions. Upgrade your electronic assemblies with this essential component, perfect for various industrial and commercial projects.