895-069-558-603

Heilind Number:EDA895-069-558-603
Manufacturer:EDAC
Manufacturer Number:895-069-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-558-603

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 69 positions with a black housing made of UL 94V-0 Polyphenylene Sulfide for durability. The contact material is crafted from Copper Alloy, ensuring reliable and efficient power transmission. With a pitch of .1 inches and right-angle mount orientation, this connector offers precise and space-saving connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance in various environments. Upgrade your PCB assembly with this essential component, perfect for applications in telecom, automotive, industrial, and more.