895-069-559-404

Heilind Number:EDA895-069-559-404
Manufacturer:EDAC
Manufacturer Number:895-069-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-559-404

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing for optimal performance. Featuring 69 positions in a single row with a compact .1-inch pitch and .2-inch row spacing, it guarantees efficient connectivity in tight spaces. Crafted with precision, the copper alloy contact material ensures reliable signal transmission. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures durability in diverse environments. Upgrade your electronics with this high-quality connector, a must-have for any PCB project.