895-070-500-101

Heilind Number:EDA895-070-500-101
Manufacturer:EDAC
Manufacturer Number:895-070-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-500-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 70 positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact points of Copper Alloy for reliable conductivity. The straight mount orientation and compact .1 inch pitch make it ideal for space-saving layouts. With an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your electronic setups with this essential component for seamless and secure connections.