895-070-520-102

Heilind Number:EDA895-070-520-102
Manufacturer:EDAC
Manufacturer Number:895-070-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-520-102

Detailed Description

Enhance your PCB connections with our high-performance 70-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient and reliable connectivity for your electronic devices. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for various industrial applications. Upgrade your PCB assembly with this essential component for optimal performance and seamless data transmission.