895-070-520-212

Heilind Number:EDA895-070-520-212
Manufacturer:EDAC
Manufacturer Number:895-070-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-520-212

Detailed Description

Upgrade your electronic connections with this high-quality PCB board-to-board connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 70 copper alloy contact positions, it offers seamless and reliable connectivity. The .1-inch pitch and .2-inch row spacing make it easy to install and compatible with various devices. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Ideal for intricate PCB setups, this connector is a must-have for any electronics enthusiast or professional. Upgrade your electronic connections with this high-quality PCB board-to-board connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 70 copper alloy contact positions, it offers seamless and reliable connectivity. The .1-inch pitch and .2-inch row spacing make it easy to install and compatible with various devices. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Ideal for intricate PCB setups, this connector is a must-have for any electronics enthusiast or professional.