895-070-520-403

Heilind Number:EDA895-070-520-403
Manufacturer:EDAC
Manufacturer Number:895-070-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-520-403

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient 70-position Board To Board PCB Connector. Designed for seamless integration on your PCB, its straight mount orientation and compact .1-inch pitch ensure a secure and space-saving fit. Crafted with precision, it features durable copper alloy contacts and a robust UL 94V-0 Polyphenylene Sulfide housing, guaranteeing reliable performance even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is not only high-performing but also versatile. Whether you're a seasoned engineer or a DIY enthusiast, this component is a must-have in your toolkit for seamless electronic projects. Elevate your connectivity game with this essential connector.