895-070-520-404

Heilind Number:EDA895-070-520-404
Manufacturer:EDAC
Manufacturer Number:895-070-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-520-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation. With a single row design and 70 contact positions, this connector offers ample space for seamless data transmission. Crafted with copper alloy contacts, it guarantees reliable and efficient connectivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Its straight mount orientation further simplifies assembly. Designed to withstand extreme conditions, it has an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.