895-070-520-412

Heilind Number:EDA895-070-520-412
Manufacturer:EDAC
Manufacturer Number:895-070-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-520-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features 70 positions with a pitch of .1 inches, ensuring seamless data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, the housing material guarantees long-lasting reliability even in harsh environments. The copper alloy contact material offers superior conductivity, while the straight mount orientation allows for easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your PCB assembly with our high-quality Card Edge Connector.