895-070-520-604

Heilind Number:EDA895-070-520-604
Manufacturer:EDAC
Manufacturer Number:895-070-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-520-604

Detailed Description

Enhance your PCB connectivity with this high-quality 70-position Card Edge Connector. Designed for seamless board-to-board applications, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. The copper alloy contact material ensures reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer precise connectivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of environments. Elevate your electronics projects with the perfect blend of performance and longevity.