895-070-521-104

Heilind Number:EDA895-070-521-104
Manufacturer:EDAC
Manufacturer Number:895-070-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-521-104

Detailed Description

Enhance your PCB connections with this high-performance black Card Edge Connector. With a robust amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable power transmission. Featuring a single row with 70 copper alloy contacts, it offers seamless connectivity in a compact .1" pitch design. The .2" row spacing and straight mount orientation make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your setup with this essential component for optimal performance and longevity.